Hammond 1414PHO6

Enclosure, Flanged, Panel, Steel, 16X14X6 in, NEMA13, Hinged, 1414 Ph Series
$ 195.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414PHO6.

element14 APAC

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+150%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1414PHO6LP
Enclosure, 16H"x14"Wx6"D, N12/13, Painted Steel, Hinged Clamped Cover, Less Inner Panel
Hammond1414SCO6
ENCLOSURE, FLANGED, PANEL MOUNT, STEEL, GRAY,16X14X6IN, NEMA13,HINGED,1414 SC SERIES
Hammond1414O6
Hammond 1414O6 Type 12 Junc. Box, Lift-Off Cover w/Panel, 16x14x6, Steel, Gray, 1414 Series
Bud IndustriesSN-3707
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 16 X 14 X 6, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1414PHO6 provided by its distributors.

ENCLOSURE, FLANGED, PANEL, STEEL, 16X14X6 IN, NEMA13, HINGED, 1414 PH SERIES
Enclosure Wall Mount; Steel; HxWxD: 16 x 14 x 6 in.
N12 J Box, Hinge Cover w/panel - 16 x 14 x 6 - Steel/Gray NEMA12 HNGD CVR 16X14X6 (16 x 14 x 6) Hammond PN 1414PHO6 : UPC [623980352909]
Enclosure, Industrial; Steel (14 ga.); 1
RS APAC
Enclosure, 16in.Hx14in.Wx6in.D, N12/13,
enclosure - NEMA 12; continuous hin
Gray Mild Steel Bracket Mount Junction Box
N12 J BOX, HINGE COVER W/PANEL,16X14X6,; N12 J BOX, HINGE COVER W/PANEL,16X14X6, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:406mm; External Width - Metric:356mm; External Depth - Metric:152mm; IP Rating:IP54

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM