Bud Industries C-1555

Bud Industries C-1555 Sloping Panel Enclosure, Steel, 11.9x22x14.2 in, Prestige Series
$ 373.717
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries C-1555.

RS (Formerly Allied Electronics)

Datasheet1 page25 years ago
Datasheet1 page18 years ago

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

Bud IndustriesC-1557
Bud Industries C-1557 Sloping Panel Enclosure, Steel, 14.8x22x16.3 in, Prestige Series
Hammond1414PHO6
ENCLOSURE, FLANGED, PANEL, STEEL, 16X14X6 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond 1456WL1WHBU Sloped Enclosure 293x508x94mm Aluminium Blue/Beige
Hammond PBPA19005GY2 3U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 133
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in

Descriptions

Descriptions of Bud Industries C-1555 provided by its distributors.

Bud Industries C-1555 Sloping Panel Enclosure, Steel, 11.9x22x14.2 in, Prestige Series
NEMA Enclosure with Concealed Hinge and Turn Latch NBC-10372, NEMA Enclosure with Concealed Hinge and Turn Latch (32.1 X 24.2 X 11.1 In)
Cabinet, Prestige, 10.5In, Steel, Gray; Envolvente, Material:Acero; Tipo De Armario:Montaje Tipo Rack; Altura En Unidades Rack (U):-; Altura Externa - Imperial:11.906"; Altura Externa - Métrico:302Mm; Anchura Externa - Imperial:22" |Bud Industries C-1555

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-1555.
  • C1555