Bud Industries ANS-3829-B

Enclosure, NEMA4X, IP67, Diecast Alum, Emi/rfi, Recessedlid, Natural, 7.87X5.91X1.1, An
$ 66.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3829-B.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesANS-3825-B
Bud Industries ANS-3825-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 6.4x6.4x2.2 in
Bud IndustriesANS-3823-B
ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN
Bud IndustriesANS-3833-B
Bud Industries ANS-3833-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 10.3x7.2x2.2 in
Hammond1590WDFBK
Watertight Diecast Enclosure 1590 187.75x119.5x57.5mm Die-Cast Aluminium Black IP65
Hammond1590WDBK
Enclosure Watertight Diecast 7.39 x 4.7 x 2.2 Inch Black No Mounting Flanges
Hammond1590WR1BK
Enclosure Watertight Diecast 7.55 x 4.39 x 2.4 Inch Black No Mounting Flanges

Descriptions

Descriptions of Bud Industries ANS-3829-B provided by its distributors.

ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN
BUD Aluminum Enclosure with EMI/RFI Shielding Gasket Black (8 X 5.6 X 2.2 In) Item Number : ANS-3829-B
Enclosures, Boxes, & Cases 7.95x5.59x2.17 BLACK EMI/RFI SHIELDING
Fiberglass Box with Clear Cover PTS-25340-C, PC+10% Fiberglass Box with Clear Cover (11 X 7.5 X 5 In)
AluminumENCLosure with EMI/RFI Shieldin
BOX ALUM BLACK 7.95"L X 5.582"W
ENCLOSURE, EMI/RFI BOX, ALUMINUM, BLACK; Enclosure Type:EMI/RFI Box; Enclosure Material:Aluminum; External Height - Metric:201.93mm; External Width - Metric:141.98mm; External Depth - Metric:55.12mm; IP Rating:IP67; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3829B