Hammond 1550WGBK

Watertight Die Cast Enclosure 1550 222x146x55.1mm Die-Cast Aluminium Black IP66
$ 22.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550WGBK.

Master Electronics

Datasheet3 pages11 years ago
Datasheet1 page11 years ago

TME

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-9.39%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550GBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,8.74X5.75X2.01 IN, IP54,1550 SERIES
Hammond1550WEBK
Watertight Die Cast Enclosure 1550 171x121x55.1mm Die-Cast Aluminium Black IP66
Hammond1550EBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,6.73X4.76X2.01 IN, IP54,1550 SERIES
Bud IndustriesEXN-23361-BL
Bud Industries EXN-23361-BL Extruded Enclosure, Aluminum, Blue, 1.6x5.8x6.7 in, EXN Series
Bud IndustriesEXN-23361-RD
Bud Industries EXN-23361-RD Extruded Enclosure, Aluminum, Red, 1.6x5.8x6.7 in, EXN Series
Bud IndustriesEXN-23362-BL
Bud Industries EXN-23362-BL Extruded Enclosure, Aluminum, Blue, 1.6x5.8x8.2 in, EXN Series

Descriptions

Descriptions of Hammond 1550WGBK provided by its distributors.

Watertight Die Cast Enclosure 1550 222x146x55.1mm Die-Cast Aluminium Black IP66
black watertight diecast aluminum enclosure DIECAST BOX 1550 BLACK (8.74 x 5.75 x 2.01) Hammond PN 1550WGBK : UPC [623980057767] Color: Black
BOX, DIECAST, 56X146X222MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 222mm; External Width - Metric: 146mm; External Depth - Metric: 55mm; IP Rating: IP66; Body Colour: Black; NEMA
Enclosure, Instrument, Aluminium, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:222Mm; Anchura Externa - Métrico:146Mm; Profundidad Externa - Métrico:55Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro |Hammond 1550WGBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM