Bud Industries AN-2863-AB

Enclosure, Flanged, Aluminum, Diecast, Black, 4.92 X 3.15 X 1.57, An-a Series
$ 16.724
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2863-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Hammond1590WNFBK
Enclosure Watertight Diecast 4.75 x 2.61 x 1.42 Inch Black Flanged Bottom Plate
Hammond1590NFBK
Enclosure Diecast 4.75 x 2.61 x 1.42 Inch Black Standard Flanged Bottom Plate
Hammond1590SBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.335X3.232X1.751 IN, IP54,1590 SERIES
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesAN-1312-AB
Bud Industries AN-1312-AB Aluminum Enclosure, Black, 3.9x2.5x1.4 in, AN-A Series
Bud IndustriesAN-1302-AB
Bud Industries AN-1302-AB Aluminum Enclosure, Black, 4.6x2.6x1.2 in, AN-A Series

Descriptions

Descriptions of Bud Industries AN-2863-AB provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES
Aluminum Enclosure with Mounting Flanges Black AN-2863-AB, Aluminum Enclosure with Mounting Flanges Black (4.9 X 3.2 X 1.6 In)
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:39.88Mm; External Width - Metric:79.8Mm; External Depth - Metric:124.5Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2863-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2863AB