Hammond 1590WNFBK

Aluminum die cast enclosure, (L x W x H) 121 x 66 x 40 mm, black (RAL 9005), IP65, 1590WNFBK
$ 23.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WNFBK.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Hammond1590WNBK
Aluminum die cast enclosure, (L x W x H) 121 x 66 x 40 mm, black (RAL 9005), IP65, 1590WNBK
Hammond1590WN1FBK
Aluminum die cast enclosure, (L x W x H) 121 x 66 x 40 mm, black (RAL 9005), IP65, 1590WN1FBK
Hammond1590NFBK
Aluminum die cast enclosure, (L x W x H) 121 x 66 x 36 mm, black (RAL 9005), IP54, 1590NFBK
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES

Descriptions

Descriptions of Hammond 1590WNFBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 121 x 66 x 40 mm, black (RAL 9005), IP65, 1590WNFBK
Enclosure Watertight Diecast 4.75 x 2.61 x 1.42 Inch Black Flanged Bottom Plate
Hammond 1590WNFBK Watertight Diecast Enclosure Flanged Base 121x66x40 Black
ENCLOSURE, SMALL, DIECAST ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:41.5mm; External Width - Metric:65.5mm; External Depth - Metric:121.2mm; IP Rating:IP65; Body Color:Black RoHS Compliant: Yes
enclosure - watertight diecast 1590N WATERPROOF F-BOX BLACK (4.75 x 2.61 x 1.42) Hammond PN 1590WNFBK : UPC [623980539935]

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM