What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries AN-1312-AB

Bud Industries AN-1312-AB Aluminum Enclosure, Black, 3.9x2.5x1.4 in, AN-A Series
$ 13.846
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1312-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-44.86%

Related Parts

Bud IndustriesAN-2812-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 3.85 X 2.52 X 1.35, AN-A SERIES
Bud IndustriesAN-1313-AB
Bud Industries AN-1313-AB Aluminum Enclosure, Black, 4.9x3.1x1.6 in, AN-A Series
Bud IndustriesAN-1311-AB
Bud Industries AN-1311-AB Aluminum Enclosure, Black, 2x1.8x1.2 in, AN-A Series
Hammond1550BBK
Enclosure; Box-Lid; Aluminum; Diecast; Black; 4.51x2.52x1.02 In; IP54; 1550 Series
Hammond1550WBBK
Watertight Die Cast Enclosure 1550 114.5x64x30.1mm Die-Cast Aluminium Black IP66
Hammond1550Z103BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,3.87X2.54X0.99 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-1312-AB provided by its distributors.

Bud Industries AN-1312-AB Aluminum Enclosure, Black, 3.9x2.5x1.4 in, AN-A Series
Enclosure, Wall, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:34.04Mm; External Width - Metric:64Mm; External Depth - Metric:98Mm; Ip Rating:Ip68; Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1312-AB
IP65 NEMA 4X Box with Clear Cover and Mounting Brackets PN-1323-CMB, IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (4.5 X 3.5 X 2.2 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1312AB