Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590WYBK

Enclosure Watertight Diecast 3.62 x 3.62 x 1.65 Inch Black No Mounting Flanges
$ 13.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WYBK.

Farnell

Datasheet1 page19 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.03%

Supply Chain

Country of OriginUK
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WYFBK
Enclosure Watertight Diecast 3.62 x 3.62 x 1.65 Inch Black Flanged Bottom Plate
Hammond1590YBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,3.672X3.622X1.654 IN, IP54,1590 SERIES
Hammond1590YFBK
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.62X3.62X1.66 IN, IP54,1590 SERIES
Bud IndustriesANS-3801-B
Bud Industries ANS-3801-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x1.8 in
Bud IndustriesANS-3813-B
Enclosure, Emi/Rfi, Aluminium, Black; En |Bud Industries ANS-3813-B
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590WYBK provided by its distributors.

Enclosure Watertight Diecast 3.62 x 3.62 x 1.65 Inch Black No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,3.62X3.62X1.66 IN, IP65,1590W SERIES
enclosure - watertight diecast 92 X 92 X 42MM WPROOF BLACK (3.62 x 3.62 x 1.65) Hammond PN 1590WYBK : UPC [623980808956] Color: Black
BOX, DIECAST IP65 92X92X42 BLACK; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:3.62"; External Height - Metric:92mm; External Width - Imperial:3.62"; External Width - Metric:92mm; External Depth - Imperial:1.65"; External Depth - Metric:42mm; IP Rating:65; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WYBK..