Bud Industries AN-2810-AB

Bud Industries AN-2810-AB Aluminum Enclosure, Flanges, Black, 6.3x6.3x4 in, AN-A Flange Series
$ 48.805
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2810-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+569%

Related Parts

Bud IndustriesAN-1310-AB
Bud Industries AN-1310-AB Aluminum Enclosure, Black, 6.3x6.3x4 in, AN-A Series
Bud IndustriesAN-2809-AB
Bud Industries AN-2809-AB Aluminum Enclosure, Flanges, Black, 4.8x4.8x4 in, AN-A Flange Series
Bud IndustriesAN-1309-AB
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
Hammond1454L
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 6X5X4 IN, RM SERIES
Hammond1550Z139BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,6.28X6.28X3.21 IN, NEMA 13,1550Z
Hammond1458D4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 8X8X4 IN, 1458 SERIES

Descriptions

Descriptions of Bud Industries AN-2810-AB provided by its distributors.

Bud Industries AN-2810-AB Aluminum Enclosure, Flanges, Black, 6.3x6.3x4 in, AN-A Flange Series
BUD 6.25" x 6.25" x 4.00" Aluminum Die Cast Box with Mounting Bracket in Black Smooth Powder Coat with premolded silicon gasket.
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:101.3Mm; External Width - Metric:158.5Mm; External Depth - Metric:158.5Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2810-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2810AB