Bud Industries AN-1318-A

Bud Industries AN-1318-A Aluminum Enclosure, 2.2x1.6x1.2 in, AN-A Series
$ 6.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1318-A.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page15 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-10.02%

Related Parts

Bud IndustriesCU-470
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, NATURAL,2X2X1.25 IN, ECONOBOX SERIES
Bud IndustriesAN-1311-A
Aluminum Enclosure Black AN-1311-AB, Aluminum Enclosure Black (2 X 1.8 X 1.2 In)
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Hammond1590LB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,1.988X1.988X1.186 IN, IP54,1590 SERIES
Hammond1590H
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,2.067X1.496X1.22 IN, IP54,1590 SERIES
Hammond1590WLB
Enclosure Watertight Diecast 1.99 x 1.99 x 1.22 Inch Natural Aluminum No Mounting Flanges

Descriptions

Descriptions of Bud Industries AN-1318-A provided by its distributors.

Bud Industries AN-1318-A Aluminum Enclosure, 2.2x1.6x1.2 in, AN-A Series
ENCLOSURE, ALUMINUM DIECAST, 1.97 X 1.77 X 1.12, AN-A SERIES
Enclosure; IP68, NEMA 6, AL, CONT GSKT, NF
Aluminum Chassis AC-1402, Aluminum Chassis (1 X 3.5 X 4.5 In)
BUD 2.19 x 1.61 x 1.22 Aluminum IP68 Diecast Enclosure with Natural (aluminum) Finish. NEMA/UL TYPE 4X, 6, 6P, 12, 13
ALUMINUM ENCLOSURE (2.2 X 1.6 X 1.2 IN)
BOX ALUM NATURAL 2.19"L X 1.61"W
BOX ALUM NAT 2.190"L X 1.610"W
Enclosure, Wall, Aluminium, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:30.99Mm; External Width - Metric:40Mm; External Depth - Metric:55.5Mm; Ip Rating:Ip68; Body Color:Natural Rohs Compliant: Yes |Bud Industries AN-1318-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1318A