Hammond 1590WLB

Enclosure Watertight Diecast 1.99 x 1.99 x 1.22 Inch Natural Aluminum No Mounting Flanges
$ 7.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WLB.

Electro Sonic

Datasheet1 page19 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-13.93%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590LB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,1.988X1.988X1.186 IN, IP54,1590 SERIES
Hammond1590WLBFL
Watertight Die Cast Enclosure Flanged Lid 1590 77x50.5x31mm Die-Cast Aluminium Natural IP65
Hammond1590LBFL
Enclosure Diecast 1.99 x 1.99 x 1.22 Inch Natural Aluminum with Standard Flanged Lid
Bud IndustriesAN-1318-A
Bud Industries AN-1318-A Aluminum Enclosure, 2.2x1.6x1.2 in, AN-A Series
Bud IndustriesCN-5700
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,2.36X2.16X1.22 ,NEMA 4X, IP66
Bud IndustriesAN-2818-A
BUD Aluminum Enclosure with Mounting Flanges (2.2 X 1.6 X 1.2 In) Item Number : AN-2818-A

Descriptions

Descriptions of Hammond 1590WLB provided by its distributors.

Enclosure Watertight Diecast 1.99 x 1.99 x 1.22 Inch Natural Aluminum No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,1.98X1.98X1.23 IN, IP65,1590W SERIES
Hammond 1590WLB Watertight Diecast Enclosure Natural (50.5 x 50.5 x 31mm)
enclosure - watertight diecast 1590LB WATERPROOF (1.99 x 1.99 x 1.22) Hammond PN 1590WLB : UPC [623980676869] Color: Natural Aluminum
BOX, DIECAST, IP65; Enclosure Type:Multipurpose; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:2.01"; External Height - Metric:51mm; External Width - Imperial:2.01"; External Width - Metric:51mm; External Depth - Imperial:1.06"; External Depth - Metric:27mm; IP Rating:65; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WLB..