Hammond 1590H

Enclosure, Box-lid, Aluminum, Diecast, Natural, 2.067X1.496X1.22 in, IP54, 1590 Series
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590H.

Farnell

Datasheet1 page19 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-15.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590WH
Enclosure Watertight Diecast 2.07 x 1.5 x 1.22 Inch Natural Aluminum No Mounting Flanges
Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590AFL
Enclosure Diecast 3.65 x 1.52 x 1.22 Inch Natural Aluminum Standard Flanged Lid
Bud IndustriesAN-1318-A
Bud Industries AN-1318-A Aluminum Enclosure, 2.2x1.6x1.2 in, AN-A Series
Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
Bud IndustriesCU-5123
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,3.625X1.5X1.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590H provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,2.067X1.496X1.22 IN, IP54,1590 SERIES
Enclosure Diecast 2.07 x 1.5 x 1.22 Inch Natural Aluminum No Mounting Flanges
enclosure - diecast 52 X 38 X 31MM ALM ENCLOSURE (2.07 x 1.5 x 1.22) Hammond PN 1590H : UPC [623980542416] Color: Natural Aluminum
ENCLOSURE, DIECAST, 52.5X38X31MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 52.5mm; External Width - Metric: 38mm; External Depth - Metric: 31mm; IP Rating: IP54; Body Colour: Natur

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590H.