Bud Industries CU-470

Enclosure, Desktop, Aluminum, Die Cast, Natural, 2X2X1.25 in, Econobox Series
$ 5.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-470.

Farnell

Datasheet1 page17 years ago

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-50.10%

Related Parts

Bud IndustriesCU-5470
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL, 2X2X1.25 IN, ECONOBOX SERIES
Hammond1590LB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,1.988X1.988X1.186 IN, IP54,1590 SERIES
Hammond1590LBFL
Enclosure Diecast 1.99 x 1.99 x 1.22 Inch Natural Aluminum with Standard Flanged Lid
Hammond1590H
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,2.067X1.496X1.22 IN, IP54,1590 SERIES
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES

Descriptions

Descriptions of Bud Industries CU-470 provided by its distributors.

ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, NATURAL,2X2X1.25 IN, ECONOBOX SERIES
Enclosure 2.00 in. H x 2.00 in. W x 1.25 in. D Aluminum Natural ADC-12
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:31.75mm; External Width - Metric:51mm; External Depth - Metric:51mm; IP Rating:-; Body Color:Natural; NEMA Ra

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-470.
  • CU470
  • CU470.