Bud Industries AN-1308-AB

Bud Industries AN-1308-AB Aluminum Enclosure, Black, 8.8x5.8x3.3 in, AN-A Series
$ 48.005
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1308-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-47.03%

Related Parts

Bud IndustriesAN-2808-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 8.75 X 5.75 X 3.25, AN-A SERIES
Bud IndustriesAN-2858-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 8.75 X 5.75 X 3.25, AN-A SERIES
Bud IndustriesAN-2858-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 8.75X5.75X3.25 IN, NEMA13,AN SERIES
Hammond1550JBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,10.83X6.89X2.46 IN, IP54,1550 SERIES
Hammond1550WJBK
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Black IP66
Hammond1590WEEBK
Watertight Die Cast Enclosure 1590 200.2x120.2x84.5mm Die-Cast Aluminium Black IP65

Descriptions

Descriptions of Bud Industries AN-1308-AB provided by its distributors.

Bud Industries AN-1308-AB Aluminum Enclosure, Black, 8.8x5.8x3.3 in, AN-A Series
Slimcab Metal Enclosures for Electronics Black CS-11227-B, Slimcab Metal Enclosures for Electronics Black (1.8 X 17 X 16 In)
Enclosure, Wall, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:82.3Mm; External Width - Metric:146Mm; External Depth - Metric:222.5Mm; Ip Rating:Ip68; Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1308-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1308AB