Bud Industries AN-2858-AB

Enclosure, Flanged, Aluminum, Diecast, Black, 8.75 X 5.75 X 3.25, An-a Series
$ 47.755
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2858-AB.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
-28.37%

Related Parts

Bud IndustriesAN-2858-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 8.75X5.75X3.25 IN, NEMA13,AN SERIES
Bud IndustriesAN-1308-AB
Bud Industries AN-1308-AB Aluminum Enclosure, Black, 8.8x5.8x3.3 in, AN-A Series
Bud IndustriesAN-2808-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 8.75 X 5.75 X 3.25, AN-A SERIES
Hammond1550WHBK
Watertight Die Cast Enclosure 1550 222x146x105.1mm Die-Cast Aluminium Black IP66
Hammond 1456FE3BKBU Sloped Enclosure 146x165x81mm Aluminium Blue/Black
Hammond 1456KE3BKBU Sloped Enclosure 146x254x81mm Aluminium Blue/Black

Descriptions

Descriptions of Bud Industries AN-2858-AB provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 8.75 X 5.75 X 3.25, AN-A SERIES
Aluminum Enclosure with Mounting Flanges Black AN-2858-AB, Aluminum Enclosure with Mounting Flanges Black (8.8 X 5.8 X 3.3 In)
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:82Mm; External Width - Metric:147.7Mm; External Depth - Metric:224Mm; Ip Rating:Ip67, Ip68; Body Color:Blackrohs Compliant: Yes |Bud Industries AN-2858-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2858AB