Bud Industries AN-2808-AB

Enclosure, Flanged, Aluminum, Diecast, Black, 8.75 X 5.75 X 3.25, An-a Series
$ 56.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2808-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-34.67%

Related Parts

Bud IndustriesAN-1308-AB
Bud Industries AN-1308-AB Aluminum Enclosure, Black, 8.8x5.8x3.3 in, AN-A Series
Bud IndustriesAN-2858-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 8.75 X 5.75 X 3.25, AN-A SERIES
Bud IndustriesAN-2858-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 8.75X5.75X3.25 IN, NEMA13,AN SERIES
Hammond1550JBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,10.83X6.89X2.46 IN, IP54,1550 SERIES
Hammond1550WJBK
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Black IP66
Hammond1550Z220BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,8.76X5.77X1.97 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-2808-AB provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 8.75 X 5.75 X 3.25, AN-A SERIES
BUD 8.75" x 5.75" x 3.25" Aluminum Die Cast Box with Mounting Bracket in Black Smooth Powder Coat with premolded silicon gasket.
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:82.3Mm; External Width - Metric:146Mm; External Depth - Metric:222.5Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2808-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2808AB