Broadcom PEX8311-AA66BCF

PCI Express To Generic Local Bus Bridge 337-Pin BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom PEX8311-AA66BCF.

IHS

Datasheet588 pages16 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

CAD Models

Download Broadcom PEX8311-AA66BCF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-08-15
LTD Date2020-12-31

Related Parts

Texas InstrumentsTLK4250IGPV
4 channel 18 bit Transceiver 1 - 2.5 Gbps/Ch 289-BGA
Texas InstrumentsTLK4015IZPV
IC TRANSCEIVER FULL 4/4 289BGA / QUAB 0.6 to 1.5 Gbps TRANSCEIVER
RenesasEL4544IGZ
Analog Video Crosspoint 300MHz 16 x 5 356-Pin BGA
Texas InstrumentsPCI2050BZHK
IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
Analog DevicesDS33R11+
ROHS3Compliant BALL Full 2007 Transceiver -40C~85C 27mm 100mA 3.3V
Analog DevicesDS21455+
e3 LIU DS21455 Tray interface telecom 3.135V~3.465V 328mA 27mm 64kbps

Descriptions

Descriptions of Broadcom PEX8311-AA66BCF provided by its distributors.

PCI Express To Generic Local Bus Bridge 337-Pin BGA
IC INTERFACE SPECIALIZED 337BGA
PCI Interface IC PEX 8311 CHIP
PCI Bus Controller, CMOS, PBGA337
PCIE-LOCAL BUS BRIDGE, 1-LANE, 337BGA; PCI Bus Type: PCI Express to Local Bus Bridge; PCI Express Base Spec: PCIe 1.0a; Digital IC Case: BGA; No. of Pins: 337Pins; Supply Voltage Min: 3.3V; Supply Voltage Max: 5V; Operating Te
Pci Pcie To Local Bus Bridge, 32 Bit, 337-Bga; Tipo De Bus Pci:Pci Express To Local Bus Bridge; Especificaciones Pci Express Base:Pcie 1.0A; Modelo De Ic Digital:Bga; Núm. De Contactos:337; Tensión De Alimentación Mín.:3.3V |Broadcom PEX8311-AA66BCF

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEX8311-AA-66BCF
  • PEX8311-AA66BC F
  • PEX8311AA66BCF