Texas Instruments TLK4015IZPV

IC TRANSCEIVER FULL 4/4 289BGA / QUAB 0.6 to 1.5 Gbps TRANSCEIVER
$ 30.893

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK4015IZPV.

element14 APAC

Datasheet26 pages17 years ago

Texas Instruments

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK4015IZPV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.893
$ 32.501
Stock
250,369
284,455
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
BGA
BGA
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
-
Number of Pins
289
289
Data Rate
1.5 Gbps
1.5 Gbps
Min Supply Voltage
2.375 V
-
Max Supply Voltage
2.625 V
-

Related Parts

Texas InstrumentsTLK4120IZPV
4 Channel 18 bit Transceiver 500mbps to 1.3Gbps 289-BGA -40 to 85
Texas InstrumentsTLK4250IZPV
4 channel 18 bit Transceiver 1 - 2.5 Gbps/Ch 289-BGA -40 to 85
Texas InstrumentsTLK4120IGPV
4 Channel 18 bit Transceiver 500mbps to 1.3Gbps 289-BGA -40 to 85
RenesasEL4544IGZ
Dual-Phase DC-DC Converter 3.3V 3.3V 5V BGA-356 SMD, 27mm × 27mm × 2.33mm

Descriptions

Descriptions of Texas Instruments TLK4015IZPV provided by its distributors.

IC TRANSCEIVER FULL 4/4 289BGA / QUAB 0.6 to 1.5 Gbps TRANSCEIVER
4 Channel 0.6 to 1.5 Gbps/Ch Transceiver 289-BGA
TEXAS INSTRUMENTS TLK4015IZPV TRANCEIVER, ENET, 0.6-1.5GBPS, 289BGA
ROHS3Compliant BALL Full Transceiver Transceiver -40C~85C 1.5Gbps 2mm 580mA
Multigigabit Transceiver 4TX 4RX 1.5Gbps 289-Pin BGA Tray
4 2.375V 2.625V 1.5Gbps BGA SMD mount 19mm*19mm*1.4mm
Serializers and Deserializers 4 Ch 0.6-1.5 Gbps
TELECOM CIRCUIT, 1-FUNC, PBGA289
IC TXRX QUAD 0.6-1.5GBPS 289-BGA
Transceiver IC; Data Rate Max:1.5Gbps; No. of Channels:4; Supply Current:580mA; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Termination Type:SMD; Package/Case:289-BGA; No. of Pins:289 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.