Texas Instruments TLK4250IGPV

4 channel 18 bit Transceiver 1 - 2.5 Gbps/Ch 289-BGA
$ 37.744

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK4250IGPV.

Newark

Datasheet22 pages11 years ago
Datasheet22 pages10 years ago
Datasheet21 pages13 years ago

Texas Instruments

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK4250IGPV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.744
$ 33.694
Stock
243,404
155,008
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
289
289
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
4
Data Rate
2.5 Gbps
2.5 Gbps
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK3114SBGNT
Non-RoHS Compliant BALL Full Transceiver Transceiver 70C 1.5/2.52.5V 3.125Gbps 19mm
Texas InstrumentsTLK3114SAGNT
ROHS3Compliant BALL Full Transceiver Transceiver 70C 1.5/2.52.5V 10Gbps 1.357205g
Texas InstrumentsTLK4250IZPV
4 channel 18 bit Transceiver 1 - 2.5 Gbps/Ch 289-BGA -40 to 85
RenesasEL4544IGZ
Dual-Phase DC-DC Converter 3.3V 3.3V 5V BGA-356 SMD, 27mm × 27mm × 2.33mm
Analog DevicesDS33R11+
Framer E1/J1/T1 1.8V/3.3V 256-Pin BGA
Analog DevicesDS21455+
IC TELECOM INTERFACE 256BGA

Descriptions

Descriptions of Texas Instruments TLK4250IGPV provided by its distributors.

4 channel 18 bit Transceiver 1 - 2.5 Gbps/Ch 289-BGA
ROHS3Compliant DIFFERENTIAL BALL Full Transceiver -40C~85C 2.5Gbps 1.372004g 680mA
Multigigabit Transceiver 4TX 4RX 2.5Gbps 289-Pin BGA Tray
1,18 18,1 2.7V 2.5Gbps BGA-289 SMD mount
IC TRANSCEIVER FULL 4/4 289BGA
IC TXRX QUAD 1-2.5GBPS 289-BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.