Broadcom PCI9030-AA60BI F

IC I/O ACCELERATOR PCI 180UBGA / Smart Target I/O Accelerator Serial Interface 180-Pin UBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom PCI9030-AA60BI F.

IHS

Datasheet4 pages24 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2001-01-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTLK2226GEA
6-port Gigabit Ethernet transceiver 196-BGA 0 to 70
Texas InstrumentsTLK2226ZEA
6-port Gigabit Ethernet transceiver 196-BGA
Texas InstrumentsXIO2213BZAY
IC INTFACE SPECIALIZED 167NFBGA / PC's, PDA's Interface 167-NFBGA (12x12)
MicrochipKSZ9021GQ
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support - PQFP-128
MicrochipKSZ9021GQI
Ethernet TXRX Single Chip 1-Port 3.3V 10Mbps/100Mbps/1000Mbps 128-Pin PQFP
Analog DevicesDS33X11+
IC INTFACE SPECIALIZED 144CSBGA

Descriptions

Descriptions of Broadcom PCI9030-AA60BI F provided by its distributors.

IC I/O ACCELERATOR PCI 180UBGA / Smart Target I/O Accelerator Serial Interface 180-Pin UBGA
IC, PCI BUS INTERFACE, 180 MICRO BGA LEAD FREE
PCI Interface IC 32-bit 33MHz PCI v.2.2-compliant
IC INTERFACE SPECIALIZED 180UBGA
PCI Bus Controller, CMOS, PQFP160
IC EEPROM 2KBIT I2C 1MHZ 8SOIC
IC I/O ACCELERATOR PCI 180UBGA
I/O ACCELERATOR, PCI 2.2, -40 TO 85DEG C
I/O ACCELERATOR, PCI 2.2, -40 TO 85DEG C; PCI Bus Type: I/O Accelerator; PCI Express Base Spec: PCI 2.2; Digital IC Case: µBGA; No. of Pins: 180Pins; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Operating Temperature Min: -

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI9030-AA60BIF
  • PCI9030AA60BIF