Microchip KSZ9021GQI

Ethernet TXRX Single Chip 1-Port 3.3V 10Mbps/100Mbps/1000Mbps 128-Pin PQFP
$ 6.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9021GQI.

Microchip

Datasheet62 pages7 years ago
Datasheet67 pages7 years ago

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip KSZ9021GQI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.039
$ 3.816
Stock
158,340
206,728
Authorized Distributors
5
4
Case/Package
PQFP
PQFP
Number of Pins
128
128
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
1
1
Number of Ports
-
1
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-12-10
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 weeks ago)

Related Parts

MicrochipKSZ8851-16MQL
1.8/2.5/3.3 V 1 Port MAC / PHY Controller with Non PCI Interface - PQFP-128
MicrochipKSZ8993M
Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray / IC SWITCH 10/100 3PORT 128QFP
MicrochipKSZ8993MI
Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays

Descriptions

Descriptions of Microchip KSZ9021GQI provided by its distributors.

Ethernet TXRX Single Chip 1-Port 3.3V 10Mbps/100Mbps/1000Mbps 128-Pin PQFP
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support - PQFP-128
IC TRANSCEIVER FULL 8/8 128PQFP / 8/8 Transceiver Full Gigabit Ethernet 128-PQFP (14x20)
TXRX, GIGABIT, 10/100/1000, 128QFP; Data Rate: 1000Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: PQFP; No. of Pins: 128Pins; IC Interface Type: GMII, MII; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); No. of Ports: 1Ports; Operating Temperature Range: -40°C to +85°C; Supply Current: 73mA; Supply Voltage Range: 3.135V to 3.465V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.