Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLK2226ZEA

6-port Gigabit Ethernet transceiver 196-BGA
$ 30.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2226ZEA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet51 pages18 years ago
Technical Drawing2 pages23 years ago

Upverter

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK2226ZEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.758
$ 29.531
Stock
174,378
247,235
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
196
196
Data Rate
1.25 Gbps
1.25 Gbps
Number of Transceivers
6
6
Number of Ports
-
-
Min Supply Voltage
1.7 V
1.4 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLK2226GEA
6-port Gigabit Ethernet transceiver 196-BGA 0 to 70
Texas InstrumentsTLK3132ZEN
2-channel 600-Mbps to 3.75-Gbps multi-rate transceiver 196-BGA -40 to 85

Descriptions

Descriptions of Texas Instruments TLK2226ZEA provided by its distributors.

6-port Gigabit Ethernet transceiver 196-BGA
EAR99 TLK2226 Tray IEEE 802.3 interface transceiver 1.8V 390mA 1.97mm 1.25Gbps
6 1.7V 1.9V 1.25Gbps BGA SMD mount 15mm*15mm*1.36mm
DATACOM ETHERNET TRANSCEIVER PBGA196
PHY 6-CH 1.25Gbps 1.8V 196-Pin BGA Tray
IC ETHERNET TXRX 6PORT 196-BGA
IC TRANSCEIVER FULL 2/2 196BGA
IC REG SWITCHD CAP 3.3V 10MSOP
Ethernet Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:196; Package/Case:196-BGA; Peak Reflow Compatible (260 C):Yes; Driver Case Style:BGA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.