Texas Instruments TLK2226GEA

6-port Gigabit Ethernet transceiver 196-BGA 0 to 70
$ 29.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2226GEA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Upverter

Newark

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK2226GEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.531
$ 30.758
Stock
265,846
176,887
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
196
196
Data Rate
1.25 Gbps
1.25 Gbps
Number of Transceivers
6
6
Number of Ports
-
-
Min Supply Voltage
1.4 V
1.7 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLK2226ZEA
6-port Gigabit Ethernet transceiver 196-BGA
Texas InstrumentsTLK3132ZEN
2-channel 600-Mbps to 3.75-Gbps multi-rate transceiver 196-BGA -40 to 85

Descriptions

Descriptions of Texas Instruments TLK2226GEA provided by its distributors.

6-port Gigabit Ethernet transceiver 196-BGA 0 to 70
Serializers and Deserializers 6 Port Gigabit Ethernet Transceiver
6 1.7V 1.9V 1.25Gbps BGA-196 SMD mount 15mm*15mm*1.36mm
PHY 6-CH 1.25Gbps 1.8V 196-Pin BGA Tray
IC ETH TXRX 6PORT GIGABIT 196BGA
IC TRANSCEIVER FULL 2/2 196BGA
Transceiver IC; Transceiver Type:Ethernet; Data Rate Max:1.3Gbps; Supply Current:390mA; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Termination Type:SMD; Package/Case:196-BGA; No. of Pins:196 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.