Microchip KSZ9021GQ

3.465 V Gigabit Ethernet Transceiver with GMII/MII Support - PQFP-128
$ 3.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9021GQ.

Microchip

Datasheet62 pages7 years ago
Datasheet67 pages7 years ago
Datasheet53 pages16 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-5.65%

CAD Models

Download Microchip KSZ9021GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.816
$ 6.039
Stock
219,758
166,768
Authorized Distributors
4
5
Case/Package
PQFP
PQFP
Number of Pins
128
128
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
1
1
Number of Ports
1
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-03-26
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 weeks ago)

Related Parts

MicrochipKSZ8851-32MQL
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V Automotive 128-Pin PQFP Tray
MicrochipKSZ8851-16MQL
1.8/2.5/3.3 V 1 Port MAC / PHY Controller with Non PCI Interface - PQFP-128
MicrochipKSZ8993M
Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray / IC SWITCH 10/100 3PORT 128QFP
MicrochipKSZ8995XA
Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3.15 V, 3.45 V, PQFP, 128
MicrochipKSZ8893MQL-AM
IC 3.1V 3.5V 10Mbps 100Mbps PQFP-128 SMD 20mm × 14mm × 2.72mm

Descriptions

Descriptions of Microchip KSZ9021GQ provided by its distributors.

3.465 V Gigabit Ethernet Transceiver with GMII/MII Support - PQFP-128
Single-port 10/100/1000Base-T Gigabit Transceiver | IC TXRX 10/100/1000 3.3V 128QFP
Ethernet TXRX Single Chip 1.2V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps
TXRX, ETHERNET, GB GMII/MII, 128QFP; Data Rate:1000Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3; Interface Type:GMII, MII; Supply Current:555mA; Supply Voltage Range:3.3V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:QFP; No. of Pins:128; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.