Broadcom MGA-31189-BLKG

0.25W High Gain Driver Amplifier | IC RF AMP GP 50MHZ-2GHZ SOT89-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom MGA-31189-BLKG.

Newark

Datasheet15 pages12 years ago
Datasheet15 pages15 years ago

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMMG3H21NT1
Amplifier, 0 to 6 GHz, 20.5 dBm, Typ. Gain in dB is 19.3 @ 900 MHz, 5 V, SOT-89A
Analog DevicesADL5610ARKZ-R7
RF Amp Single Gain Amp 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
Analog DevicesADL5611ARKZ-R7
30 MHz to 6 GHz RF/IF Gain Block | IC AMP W-CDMA 30MHZ-6GHZ SOT89-3
Analog DevicesADL5601ARKZ-R7
RF Amp Chip Single Gain Amp 4GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
NXP SemiconductorsMMG3014NT1
Amplifier, 0.04 to 4 GHz, 25 dBm, Typ. Gain in dB is 19.5 @ 900 MHz, 5 V, SOT-89A, InGaP HBT
NXP SemiconductorsMMG3007NT1
Freescale Semiconductor MMG3007NT1 Amp, Rf, Lo Noise, 19DB, 6GHZ, 4SOT-89

Descriptions

Descriptions of Broadcom MGA-31189-BLKG provided by its distributors.

0.25W High Gain Driver Amplifier | IC RF AMP GP 50MHZ-2GHZ SOT89-3
RF Amp Chip Single GP 2GHz 5.5V 4-Pin(3+Tab) SOT-89 Bag
AVAGO TECHNOLOGIES MGA-31189-BLKG AMP, HI GAIN DRIVER, 0.25W, 3SOT89
Wide Band Medium Power Amplifier, 50MHz Min, 2000MHz Max, 1 Func, GAAS
RF Amplifier Operating temperature: -40...85 °C Power supply: 5 V Frequency: 0.05...2 GHz Package: SOT-89 Amplification: 21 dB Noise figure: 2.0 dB Output IP3: 42 dBm Output P1: 24 dBm
AMP, HI GAIN DRIVER, 0.25W, 3SOT89; Frequency Range:50MHz to 2GHz; Gain:21dB; Noise Figure Typ:2.7dB; Power Dissipation Pd:825mW; Supply Current:111mA; Supply Voltage Range:5V; RF IC Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGA31189BLKG