Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADL5611ARKZ-R7

30 MHz to 6 GHz RF/IF Gain Block | IC AMP W-CDMA 30MHZ-6GHZ SOT89-3
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5611ARKZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages13 years ago

Farnell

Newark

Arrow.cn

Inventory History

3 month trend:
+31.25%

CAD Models

Download Analog Devices ADL5611ARKZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5611ARKZ-R7.

Related Parts

Analog DevicesADL5610ARKZ-R7
RF Amp Single Gain Amp 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
Analog DevicesADL5544ARKZ-R7
RF Amp Single Gain Block Amplifier 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
Analog DevicesADL5545ARKZ-R7
IC RF AMP GP 30MHZ-6GHZ SOT89-3 / 30 MHz to 6 GHz RF/IF Gain Block
NXP SemiconductorsMMG3H21NT1
Amplifier, 0 to 6 GHz, 20.5 dBm, Typ. Gain in dB is 19.3 @ 900 MHz, 5 V, SOT-89A
NXP SemiconductorsMMG3007NT1
Freescale Semiconductor MMG3007NT1 Amp, Rf, Lo Noise, 19DB, 6GHZ, 4SOT-89
NXP SemiconductorsMMG3001NT1
Freescale Semiconductor MMG3001NT1 Amp, Rf, Lo Noise, 20DB, 3.6GHZ, 4SOT-89

Descriptions

Descriptions of Analog Devices ADL5611ARKZ-R7 provided by its distributors.

30 MHz to 6 GHz RF/IF Gain Block | IC AMP W-CDMA 30MHZ-6GHZ SOT89-3
RF Amp Chip Single Gain Amp 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
2.1dB 30MHz~6GHz 22.2dB W-CDMA SOT-89 RF Amplifiers ROHS
RF AMPLIFIER, SOT-89-3, -40 TO 105DEG C;
adi RF amplifier, gain, 3Pin, Highest6 GHz, typical_output_power12.8dBm, SMD mount, Noise Figure6dB, SOT-89encapsulation, 14.3 dBpower gain
RF AMPLIFIER, 30MHZ-6GHZ, SOT-89-3; Frequency Min: 30MHz; Frequency Max: 6GHz; Gain: 14.3dB; Noise Figure Typ: 6dB; RF IC Case Style: SOT-89; No. of Pins: 3Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Te

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5611ARKZ-R7 .