Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADL5610ARKZ-R7

RF Amp Single Gain Amp 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5610ARKZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages13 years ago

Upverter

Newark

element14 APAC

CAD Models

Download Analog Devices ADL5610ARKZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5610ARKZ-R7.

Related Parts

Analog DevicesADL5611ARKZ-R7
30 MHz to 6 GHz RF/IF Gain Block | IC AMP W-CDMA 30MHZ-6GHZ SOT89-3
Analog DevicesADL5544ARKZ-R7
RF Amp Single Gain Block Amplifier 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
Analog DevicesADL5545ARKZ-R7
IC RF AMP GP 30MHZ-6GHZ SOT89-3 / 30 MHz to 6 GHz RF/IF Gain Block
NXP SemiconductorsMMG3H21NT1
Amplifier, 0 to 6 GHz, 20.5 dBm, Typ. Gain in dB is 19.3 @ 900 MHz, 5 V, SOT-89A
NXP SemiconductorsMMG3007NT1
Freescale Semiconductor MMG3007NT1 Amp, Rf, Lo Noise, 19DB, 6GHZ, 4SOT-89
NXP SemiconductorsMMG3001NT1
Freescale Semiconductor MMG3001NT1 Amp, Rf, Lo Noise, 20DB, 3.6GHZ, 4SOT-89

Descriptions

Descriptions of Analog Devices ADL5610ARKZ-R7 provided by its distributors.

RF Amp Single Gain Amp 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
RF AMPLIFIER, SOT-89-3, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
2.2dB 30MHz~6GHz 18.4dB W-CDMA SOT-89 RF Amplifiers ROHS
Rf Amplifier, Sot-89-3, -40 To 105Deg C; Frequency Response Rf Min:30Mhz; Frequency Response Rf Max:6Ghz; Gain Typ:13.2Db; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Case/Package:Sot-89; No. Of Pins:3Pins; Gain:13.2Db Rohs Compliant: Yes |Analog Devices, Inc. ADL5610ARKZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5610ARKZR7