NXP Semiconductors MMG3007NT1

Freescale Semiconductor MMG3007NT1 Amp, Rf, Lo Noise, 19DB, 6GHZ, 4SOT-89
$ 0.979
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMG3007NT1.

IHS

Datasheet14 pages11 years ago

Freescale Semiconductor

element14 APAC

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MMG3007NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-05-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMMG3H21NT1
Amplifier, 0 to 6 GHz, 20.5 dBm, Typ. Gain in dB is 19.3 @ 900 MHz, 5 V, SOT-89A
Analog DevicesHMC482ST89ETR
RF Amp Module Single MMIC Amplifier 5000MHz 12V 4-Pin SOT-89 T/R
Analog DevicesHMC481ST89ETR
RF Amp Chip Single MMIC Amplifier 5000MHz 12V 3-Pin SOT-89 T/R
Analog DevicesHMC479ST89ETR
IC MMIC AMP HBT 5GHZ SOT-89 / RF Amp Single MMIC Amp 5GHz 12V 4-Pin(3+Tab) SOT-89 T/R
NXP SemiconductorsMMG3014NT1
Amplifier, 0.04 to 4 GHz, 25 dBm, Typ. Gain in dB is 19.5 @ 900 MHz, 5 V, SOT-89A, InGaP HBT
NXP SemiconductorsMMG38151BT1
RF Amp Single Broadband Amp 6GHz 7V 4-Pin(3+Tab) SOT-89A T/R

Descriptions

Descriptions of NXP Semiconductors MMG3007NT1 provided by its distributors.

Freescale Semiconductor MMG3007NT1 Amp, Rf, Lo Noise, 19DB, 6GHZ, 4SOT-89
RF Amp Chip Single GP 6GHz 4-Pin(3+Tab) SOT-89 T/R
Amplifier, 0.001 to 6 GHz, 16 dBm, 19 dB, 5 V, SOT-89A
IC AMP RF GP 6000MHZ 5V SOT-89
AMP, RF,LO NOISE,19DB,6GHZ, 4SOT-89; Max Frequency:6000MHz; Gain:19dB; Typ Noise Factor:3.8dB; Voltage, Supply Max:7V; Termination Type:SMD; Case Style:SOT-89; No. of Pins:4; Operating Temperature Range:-65°C to +150°C; Base Number:3007; Amplifier IC Type:Low Noise; Current, Supply:47mA; No. of Amplifiers:1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP