NXP Semiconductors MMG3H21NT1

Amplifier, 0 to 6 GHz, 20.5 dBm, Typ. Gain in dB is 19.3 @ 900 MHz, 5 V, SOT-89A
$ 1.925
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMG3H21NT1.

Newark

Datasheet14 pages11 years ago
Datasheet15 pages18 years ago

element14 APAC

Freescale Semiconductor

Inventory History

3 month trend:
-62.69%

CAD Models

Download NXP Semiconductors MMG3H21NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-04-24
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-06-10
LTD Date2026-12-10

Related Parts

NXP SemiconductorsMMG3007NT1
Freescale Semiconductor MMG3007NT1 Amp, Rf, Lo Noise, 19DB, 6GHZ, 4SOT-89
Analog DevicesHMC482ST89ETR
RF Amp Module Single MMIC Amplifier 5000MHz 12V 4-Pin SOT-89 T/R
Analog DevicesADL5544ARKZ-R7
RF Amp Single Gain Block Amplifier 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
Analog DevicesADL5545ARKZ-R7
IC RF AMP GP 30MHZ-6GHZ SOT89-3 / 30 MHz to 6 GHz RF/IF Gain Block
NXP SemiconductorsMMG3014NT1
Amplifier, 0.04 to 4 GHz, 25 dBm, Typ. Gain in dB is 19.5 @ 900 MHz, 5 V, SOT-89A, InGaP HBT
NXP SemiconductorsMMG38151BT1
RF Amp Single Broadband Amp 6GHz 7V 4-Pin(3+Tab) SOT-89A T/R

Descriptions

Descriptions of NXP Semiconductors MMG3H21NT1 provided by its distributors.

Amplifier, 0 to 6 GHz, 20.5 dBm, Typ. Gain in dB is 19.3 @ 900 MHz, 5 V, SOT-89A
Linear Amplifier CATV Amplifier 6000MHz Single 4-Pin(3+Tab) SOT-89
RF Amp Chip Single GP 6GHz 4-Pin(3+Tab) SOT-89 T/R
Avnet Japan
Broadband High Linearity Amplifier, 0 Hz to 6 GHz, SOT-89, 3 Pins
7V 6GHz -18dB(Typ) @ 900MHz 90mA 19.3dB 20.5dBm 5V 5.5dB 37dBm 900MHz InGaP HBT 1 0MHz -10dB(Typ) @ 900MHz SOT-89-4 1.7mm
Frequency Min:0Hz; Frequency Max:6Ghz; Gain:19.3Db; Noise Figure Typ:5.5Db; Rf Ic Case Style:Sot-89; No. Of Pins:3Pins; Supply Voltage Min:5V; Supply Voltage Max:5V; Operating Temperature Min:-; Operating Temperature Max:150°C; Msl:-Rohs Compliant: Yes |Nxp MMG3H21NT1.
Power Gain (Gp) dB = 19.3 / Amplifier Type = General Purpose / Channels = 1 / Noise Figure dB = 5.5 / Output Power (P1) dBm = 20.5 / Output Power (Ip3) dBm = 37 / Supply Current mA = 90 / Operating Frequency Min. Hz = 0 / Operating Frequency Max. GHz = 6 / Impedance Ohm = 50 / Technology = InGaP/GaAs HBT / Supply Voltage Max. V = 5 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5.5 / Width mm = 4.15 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMG3H21NT1.