Broadcom HSMF-A222-A00J1

Surface Mount LED Indicators, PLCC-4 SMT LEDs | LED AMBER/RED CLEAR 4PLCC SMD
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-A222-A00J1.

IHS

Datasheet17 pages9 years ago

Avago

Arrow Electronics

Inventory History

3 month trend:
-19.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAAA3528SURKCGKS
Dual Color LED, Hyper Red/green, Water Clear, 2.4mm
LED Uni-Color Bright Red 660nm 4-Pin SMD T/R
LED Bi-Color Red/Yellow Green 570nm/640nm 4-Pin SMD T/R
LED Bi-Color Red/Yellow 645nm/591nm Automotive 4-Pin PLCC T/R
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
Single Color LED, Super Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of Broadcom HSMF-A222-A00J1 provided by its distributors.

Surface Mount LED Indicators, PLCC-4 SMT LEDs | LED AMBER/RED CLEAR 4PLCC SMD
LED Bi-Color Amber/Red 592nm/635nm 4-Pin PLCC T/R
592nm,635nm 120¡ã 1.9V(Typ),1.9V(Typ) 20mA Amber,20mA Red , , PLCC-4 3.2mm*2.8mm*2.1mm
Dual Color LED, Red/amber, Diffused, 2.2mm
Standard LEDs - SMD Red/Amb Bi-Color
LED IND RED/AMB TOP MOUNT 4PLCC
LED, SMD, RED/AMB; LED Colour:Red - Amber; Viewing Angle:120°; Operating Temperature Range:-55°C to +100°C; Case Style:PLCC-4 (LED); No. of LEDs:2; Termination Type:SMD; Current, If Amber Max:30mA; Current, If Red Max:30mA; Min Amber Luminous Intensity:40mcd; Min Red Luminous Intensity:40mcd; Typ Amber Luminous Intensity:80mcd; Typ Red Luminous Intensity:80mcd

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMFA222A00J1