Osram LS E67B-S2U1-1-1-Z

Single Color LED, Super Red, Colorless Clear, 2.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LS E67B-S2U1-1-1-Z.

IHS

Datasheet23 pages3 years ago

_legacy Avnet

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-09-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-06-30
LTD Date2024-06-30

Related Parts

Single Color LED, Super Red, Colorless Clear, 2.575mm
LED Uni-Color Super Red 645nm 4-Pin PLCC T/R
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
Single Color LED, Red, Colorless Clear, 2.4mm
SMD LM2-B SERIES LED -RED COLOR,FULL RANK,TAPE & REEL

Descriptions

Descriptions of Osram LS E67B-S2U1-1-1-Z provided by its distributors.

Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Red 645nm 4-Pin PLCC T/R
P-TOPLED S-RED CLEAR 224mcd
LED RED 633NM 4PLCC
TOPLED PWR RED SMT

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110-A2319
  • Q65110A2319