Broadcom HLMP-Q155-F0021

Single Color LED, Red, Nondiffused, T-3/4, 1.78mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-Q155-F0021.

IHS

Datasheet16 pages9 years ago

Arrow Electronics

Avago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

597 Series Red 3 x 2.6 mm 170 º 4 mcd Clear 2 V LED Surface Mount
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
597 Series Red 2.4 mm 120° 10 mcd Water Clear 2 V Square LED PLCC-2
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, Super Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of Broadcom HLMP-Q155-F0021 provided by its distributors.

Single Color LED, Red, Nondiffused, T-3/4, 1.78mm
LED Uni-Color Red 645nm 2-Pin T/R
LED Circuit Board Indicators Poly,Dome,Red
POLY, DOME, LC, AS ALGAAS, YOKE, T/R

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM