Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3001-107F

597 Series Red 3 x 2.6 mm 170 º 4 mcd Clear 2 V LED Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3001-107F.

IHS

Datasheet1 page15 years ago

Newark

Jameco (USA)

Alternate Parts

Price @ 1000
$ 0.51
Stock
1,315
316
Authorized Distributors
1
1
Illumination Color
Red
-
Lens Color
Colorless
Colorless
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
1210
-
Luminous Intensity
4 mcd
4 mcd
Lens Style
Clear
Clear, Diffused
Forward Voltage
2.6 V
2.6 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
170 °
170 °
Dominant Wavelength
620 nm
620 nm

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-05-10
LTD Date2019-05-10

Related Parts

LED, SMD, RED; Available until stocks are exhausted Alternative available
Single Color LED, High Intensity Red, Clear, 2.25mm
LED Bi-Color Green/Red 565nm/635nm 4-Pin CSMD T/R
Single Color LED, Red, Water Clear, 2mm
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Dialight 597-3001-107F provided by its distributors.

597 Series Red 3 x 2.6 mm 170 º 4 mcd Clear 2 V LED Surface Mount
LED Uni-Color Red 630nm 2-Pin SMD T/R
SMD LED 1210 R 7" REEL; DISCRETES
Standard LEDs - SMD RED DIFFUSED
LED, RED, 4MCD, 630NM, FULL REEL
LED, RED, 4MCD, 630NM, FULL REEL; LED Color:Red; Bulb Size:-; Wavelength Typ:630nm; Forward Voltage:2V; Forward Current If:20mA; Luminous Intensity:4mcd; LED Mounting:SMD; Lens Shape:Rectangular; Viewing Angle:170 ; Colour:Red

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • -597-3001-107F
  • 597-300-1107F
  • 5973001107F