Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3001-207F

597 Series Red 2.4 mm 120° 10 mcd Water Clear 2 V Square LED PLCC-2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3001-207F.

IHS

Datasheet1 page20 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.865
Stock
64,266
1,960
Authorized Distributors
1
3
Illumination Color
Red
Red
Lens Color
Colorless
Colorless
Case/Package
SMD/SMT
PLCC
Number of Pins
2
2
Luminous Intensity
10 mcd
10 mcd
Lens Style
Clear
Clear, Diffused, Round
Forward Voltage
2.8 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
620 nm
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-12-10
LTD Date2020-12-10

Related Parts

LED Uni-Color Red 635nm 2-Pin SMD T/R
597 Series Red 2 mm 120° Diffused 32 mcd Dome Lens LED Surface Mount
LED, SMD, RED; Available until stocks are exhausted Alternative available
Single Color LED, Super Red, Colorless Clear, 1.5mm
Single Color LED, Red, Water Clear, 2mm
Single Color LED, Super High Intensity Red, Clear, 1.6mm

Descriptions

Descriptions of Dialight 597-3001-207F provided by its distributors.

597 Series Red 2.4 mm 120° 10 mcd Water Clear 2 V Square LED PLCC-2
Led, Round, 10Mcd, Red, Smd, Full Reel; Led Color:Rojo; Tamaño De Bulbo:2.39Mm; Longitud De Onda Típ.:630Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:10Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Dialight 597-3001-207F
LED, PLCC2, RED; LED Colour: Red; LED Mounting: SMD; LED Case Size: PLCC-2; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 630nm; Luminous Intensity: 10mcd; Viewing Angle: 120°; Lens Shape: Round; Product Range: 59
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Transparent / Lens Shape = Flat / Luminous Intensity mcd = 10 / Series = 597 / Peak Wavelength nm = 620 / Bulb Package = PLCC-2 / Viewing Angle ° = 120 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 30

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973001207F