Broadcom HLMP-Q150-F0031

LED RED DIFFUSED Z-BEND SMD / Red 637nm LED Indication - Discrete 1.6V 2-SMD, Z-Bend
$ 0.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-Q150-F0031.

IHS

Datasheet16 pages9 years ago

Verical

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.908
$ 0.892
$ 0.892
Stock
82,381
386,907
386,907
Authorized Distributors
3
6
6
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
SMD/SMT
Axial
Axial
Number of Pins
2
2
2
Luminous Intensity
1.8 mcd
1.8 mcd
1.8 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
10 mA
1 mA
1 mA
Viewing Angle
90 °
90 °
90 °
Dominant Wavelength
637 nm
637 nm
637 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
KingbrightWP483IDT
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
KingbrightWP424IDT
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-Q150-F0031 provided by its distributors.

LED RED DIFFUSED Z-BEND SMD / Red 637nm LED Indication - Discrete 1.6V 2-SMD, Z-Bend
Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm
General Purpose Visible Dome-Style LED,Red,Diffused,LED-8b
T-3/4 SINGLE COLOR LED RED 1.78 mm
LED Uni-Color Red 645nm 2-Pin T/R
LED Circuit Board Indicators Poly,Dome,Red
POLY.DOME, LC, AS ALGAAS, Z, T/R
645nm 90¡ã 1.6V 1mA , SMD,2.2X2.1MM , 2.08mm*2.21mm*2.92mm
Standard LEDs - SMD Poly Dome Red

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM