Broadcom HLMP-P205-F0031

Single Color LED, High Efficiency Red, Untinted Nondiffused, T-3/4, 1.525mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-P205-F0031.

IHS

Datasheet16 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.094
Stock
152,249
244,825
Authorized Distributors
3
3
Illumination Color
Red
Red
Lens Color
Colorless
Colorless
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
2
2
Luminous Intensity
8 mcd
8 mcd
Lens Style
-
Clear
Forward Voltage
3 V
3 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
125 °
125 °
Dominant Wavelength
626 nm
626 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

597 Series Red 2 mm 120° Diffused 32 mcd Dome Lens LED Surface Mount
597 Series Red 2.4 mm 120° 10 mcd Water Clear 2 V Square LED PLCC-2
LED Uni-Color Red 635nm 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm
Single Color LED, Super Red, Colorless Clear, 1.5mm
Single Color LED, High Intensity Red, Clear, 2.4mm

Descriptions

Descriptions of Broadcom HLMP-P205-F0031 provided by its distributors.

Single Color LED, High Efficiency Red, Untinted Nondiffused, T-3/4, 1.525mm
LED RED CLEAR Z-BEND SMD / Red 626nm LED Indication - Discrete 1.8V 2-SMD, Z-Bend
LED, RED, 8MCD, 626NM; Bulb Size:1.91mm; LED Color:Red; Luminous Intensity:8mcd; Viewing Angle:125°; Forward Current If:10mA; Forward Voltage:1.8V; LED Mounting:SMD; Lens Shape:Square; Wavelength Typ:626nm ;RoHS Compliant: Yes
LED, SMD, FLAT, HE RED; Bulb Size:1.9mm; LED Colour:Red; Luminous Intensity:8mcd; Viewing Angle:125°; Forward Current If:30mA; Forward Voltage:1.8V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:626nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:626nm; Dominant Wavelength Typ:626nm; Forward Current If Max:30mA; Forward Voltage VF Max:6V; LED / Lamp Size:1.65mm; LED Type:Standard; Luminous Intensity Min:1mcd; Luminous Intensity Typ:8mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-40°C to +85°C; Opto Case Style:SMD; Peak Forward Current:90mA; Peak Wavelength:635nm; Reverse Protection Voltage:5V; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM