Dialight 597-2001-213F

597 Series Red 2 mm 120° Diffused 32 mcd Dome Lens LED Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2001-213F.

Farnell

Datasheet1 page14 years ago

Newark

Sager Electronics

X-ON

Future Electronics

CAD Models

Download Dialight 597-2001-213F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
Stock
43,189
17,374
Authorized Distributors
1
1
Illumination Color
Red
-
Lens Color
Colorless
Colorless
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
2
2
Luminous Intensity
50 mcd
11 mcd
Lens Style
Clear, Diffused, Round
Clear, Diffused, Round
Forward Voltage
2.6 V
2.6 V
Forward Current
20 mA
20 mA
Test Current
10 mA
10 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
630 nm
630 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-09

Related Parts

LED Uni-Color Red 635nm 2-Pin SMD T/R
597 Series Red 2.4 mm 120° 10 mcd Water Clear 2 V Square LED PLCC-2
LED, SMD, RED; Available until stocks are exhausted Alternative available
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, High Intensity Red, Clear, 2.4mm
Single Color LED, Super High Intensity Red, Clear, 1.6mm

Descriptions

Descriptions of Dialight 597-2001-213F provided by its distributors.

597 Series Red 2 mm 120° Diffused 32 mcd Dome Lens LED Surface Mount
LED, RED, 2.4MM, 32MCD, 635NM; LED Color; LED, RED, 2.4MM, 32MCD, 635NM; LED Color:Red; LED Mounting:SMD; Bulb Size:2.4mm; Forward Current If:10mA; Forward Voltage:2V; Wavelength Typ:635nm; Luminous Intensity:32mcd; View
Led, Red, 2.4Mm, 32Mcd, 635Nm; Led Color:Rojo; Tamaño De Bulbo:2.4Mm; Longitud De Onda Típ.:635Nm; Tensión Directa:2V; Corriente Directa If:10Ma; Intensidad Luminosa:32Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana; Color:Red |Dialight 597-2001-213F
SMD LED Case Style = Side Mount / LED Colour = Red / Lens Colour = Transparent / Lens Shape = Flat / Luminous Intensity mcd = 7.8 / Series = 597 Series / Peak Wavelength nm = 630 / Bulb Package = 1616 / Viewing Angle ° = 120 / Forward Voltage (Vf) V = 1.8 / Forward Current (If) mA = 2

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-2001-213F.
  • 5972001213F