Broadcom HLMP-P205-F0011

Single Color LED, High Efficiency Red, Untinted Nondiffused, T-3/4, 1.525mm
$ 1.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-P205-F0011.

IHS

Datasheet16 pages9 years ago

HQonline

TME

Avago

Jameco

Inventory History

3 month trend:
-4.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

597 Series Red 2 mm 120° Diffused 32 mcd Dome Lens LED Surface Mount
597 Series Red 2.4 mm 120° 10 mcd Water Clear 2 V Square LED PLCC-2
LED Uni-Color Red 635nm 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm
Single Color LED, Super Red, Colorless Clear, 1.5mm
Single Color LED, Super High Intensity Red, Clear, 1.6mm

Descriptions

Descriptions of Broadcom HLMP-P205-F0011 provided by its distributors.

Single Color LED, High Efficiency Red, Untinted Nondiffused, T-3/4, 1.525mm
LED Uni-Color Red 635nm 2-Pin T/R
LED Circuit Board Indicators Poly,FTop,Red
635nm 125¡ã 1.8V 10mA , , SMD,2.2X2.1MM , 2.09mm*2.21mm*2.44mm
LED, Red, SMD, 30 mA, 1.8 V, 626 nm
LED RED CLEAR FLAT TOP LED SMD
Standard LEDs - SMD Poly FTop Red
SUBMINIATURE LED LAMP; LED Type:Standard; Bulb Size:1.91mm; LED Color:High Efficiency Red; Luminous Intensity:8mcd; Wavelength Dominant:626nm; Viewing Angle:125°; Forward Voltage:1.8V; Forward Current:30mA ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPP205F0011