Broadcom HLMP-NG07

BROADCOM - HLMP-NG07 - LED, Red, Through Hole, T-1 (3mm), 20 mA, 1.9 V, 626 nm
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-NG07.

IHS

Datasheet9 pages9 years ago

Newark

Farnell

Avago

Inventory History

3 month trend:
-5.49%

CAD Models

Download Broadcom HLMP-NG07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Led 3Mm Red/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3LAE2
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, RED
KingbrightWP1503SRD
Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-NG07 provided by its distributors.

BROADCOM - HLMP-NG07 - LED, Red, Through Hole, T-1 (3mm), 20 mA, 1.9 V, 626 nm
Single Color LED, Red, Tinted, T-1, 3mm
LED Uni-Color Red 635nm 2-Pin T-1
Avnet Japan
LED Standard Red Non-diffused 645nm, 90.2mcd
LED,T-I, RED, 635NM, 90.2MCD, 1.9 VF, 60VA
T-1 (3 mm) Auto Insertable LED Lamp
635nm 60¡ã 1.9V 20mA , , 3.1mm*3.1mm*6.2mm
LAMP, 3MM, 60DEG, ALINGAP, 626NM RED
LED Lamp; LED Color:Red; Luminous Intensity:180mcd; Viewing Angle:60°; Forward Current:30mA; Forward Voltage:1.9V; Lens Shape:Round; Dominant Wavelength:626nm; LED Type:Standard; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 3MM, RED; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:90.2mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; SVHC:No SVHC (15-Dec-2010); Dominant Wavelength:626nm; External Diameter:3.1mm; External Length / Height:5.35mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lead Cross-section Depth:0.65mm; Lead Cross-section Width:0.4mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Style:Tinted; Luminous Intensity @ If Min:90.2mcd; Luminous Intensity Typ:180mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-20°C to +85°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:626nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP NG07