VCC VAOL-5LAE2

Led; 5MM (T-1 3/4) Led, Through Hole, Single Color, Diffused Lens, Red
$ 0.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-5LAE2.

Electro Sonic

Datasheet3 pages16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-28
LTD Date2021-09-28

Related Parts

VCC VAOL-5MAE2 LED 5mm Red Flangeless
Led 3Mm Red Flangeless/ Bulk Bag |Vcc/visual Communications Company VAOL-3MAE2
LED, Round Dome, Diffused, Red, 640nm, 60°, 1.8V, 20mA, TH, 3.9mm × 3.9mm × 5.55mm
General Purpose Visible Dome-Style Led,red,diffused,led-2A Rohs Compliant: Yes
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused, 5mm

Descriptions

Descriptions of VCC VAOL-5LAE2 provided by its distributors.

LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, RED
Red Ø5 mm 60° 80 mcd Water Clear 2.2 V Through Hole LED Lamp - T-1 3/4
Led, 5Mm, Red, 80Mcd, 640Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:640Nm; Luminous Intensity:80Mcd; Viewing Angle:60°; Lens Shape:Round Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-5LAE2

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL5LAE2