Broadcom HLMP-HM74-34CDD

Single Color LED, Green, Tinted Diffused, 5mm
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-HM74-34CDD.

Avago

Datasheet15 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.601
$ 0.629
Stock
112,277
1,268,788
Authorized Distributors
2
4
Illumination Color
-
-
Lens Color
Green
Green
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
5.125 cd
5.125 cd
Lens Style
Colored, Diffused, Elliptical
Colored, Diffused, Elliptical
Forward Voltage
3.8 V
3.8 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
530 nm
530 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
Any 4 consecutive bins from W3 (3590mcd) - X4 (5860mcd), Any 1 hue from G7-G8, A
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C

Descriptions

Descriptions of Broadcom HLMP-HM74-34CDD provided by its distributors.

Single Color LED, Green, Tinted Diffused, 5mm
LED Uni-Color Green 521nm 2-Pin T-1 3/4 Ammo
Green 530nm LED Indication - Discrete 3.2V Radial
High Brightness 5mm Oval Green Through-hole Lamps
LED GREEN DIFFUSED 5MM OVAL T/H
530nm 100¡ã,40¡ã 3.2V 20mA , , 5mm*7mm
LAMP, 5MM, INGAN, GREEN, 40X100DEG
LED, GREEN, 5MM, 6.05CD, 530NM; Bulb Size:5mm; LED Color:Green; Luminous Intensity:6.05cd; Forward Current If:30mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:530nm; Leaded Process Compatible:Yes;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM