Broadcom HLMP-HM75-34CDD

BROADCOM LIMITED HLMP-HM75-34CDD LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 530 nm
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-HM75-34CDD.

Avago

Datasheet15 pages13 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-51.20%

Alternate Parts

Price @ 1000
$ 0.629
$ 0.601
Stock
1,237,589
74,035
Authorized Distributors
4
2
Illumination Color
-
-
Lens Color
Green
Green
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
5.125 cd
5.125 cd
Lens Style
Colored, Diffused, Elliptical
Colored, Diffused, Elliptical
Forward Voltage
3.8 V
3.8 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
530 nm
530 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
Full Rank, Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C5SMF-GJE-CV0Y0792
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C

Descriptions

Descriptions of Broadcom HLMP-HM75-34CDD provided by its distributors.

BROADCOM LIMITED HLMP-HM75-34CDD LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 530 nm
Single Color LED, Green, Tinted Diffused, 5mm
LED Uni-Color Green 521nm 2-Pin T-1 3/4 Ammo
Broadcom LED, 5mm (T-1 3/4), 530 nm, 5 x 7mm
High Brightness 5mm Oval Green Through-hole Lamps
LED GREEN DIFFUSED 5MM OVAL T/H
LAMP, 5MM, INGAN, GREEN, 40X100DEG
LED Forward voltage: 1.8...2.4 V Luminous intensity: 4200...6050 mcd Operating temperature: -40...100 °C Case colour: Tinted Housing type: Diffuse Lens size: 5 mm (T1¾) Light colour: Green Technology: AllnGaP Rated on-state current: 20 mA Transmission angle: 40 ° / 100 °
LED, 5MM, INGAN, 40X100DEG, GREEN; Bulb Size:T-1 3/4 (5mm); LED Colour:Green; Luminous Intensity:6.05cd; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:530nm; SVHC:No SVHC (18-Jun-2012); Lens Style:Tinted Diffused; Viewing Angle X Axis Min:40°; Viewing Angle Y Axis:100°

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM