Broadcom HLMP-C215

Single Color LED, High Efficiency Red, Microtinted Nondiffused, T-1 3/4, 5mm
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-C215.

IHS

Datasheet13 pages9 years ago

Avago

Newark

DigiKey

Inventory History

3 month trend:
-10.61%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr
2130-4180mcd, Ammo Pack, Iron Lead Frame / 2500 pcs/ammo pack RoHS Compliant: Yes

Descriptions

Descriptions of Broadcom HLMP-C215 provided by its distributors.

Single Color LED, High Efficiency Red, Microtinted Nondiffused, T-1 3/4, 5mm
LED Forward voltage: 1.9...2.6 V Luminous intensity: 138...300 mcd Operating temperature: -40...100 °C Case colour: Colourless Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Red Rated on-state current: 20 mA Transmission angle: 15 °
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:138mcd; Viewing Angle:15°; Forward Current:20mA; Forward Voltage:1.9V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 5MM, HE-RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:138mcd; Viewing Angle:15°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:626nm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Diameter:5mm; Lens Style:Untinted Clear; Luminous Intensity Typ:300mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:635nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPC215