Broadcom HLMP-6500-F0021

Subminiature LED Lamp Single Color LED, High Performance Green, Tinted Diffused, T-3/4, 1.78mm
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6500-F0021.

IHS

Datasheet16 pages9 years ago

Newark

Arrow Electronics

Avago

Inventory History

3 month trend:
-29.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight550-2205F
550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
LED PANEL GRN DIFF 2.1V SNAP-IN / LED Panel Indicator Green Diffused 65° 2.1V 25mA PC Pin
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
LED GREEN 9 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 565 NM 110 GAP -55 C

Descriptions

Descriptions of Broadcom HLMP-6500-F0021 provided by its distributors.

Subminiature LED Lamp Single Color LED, High Performance Green, Tinted Diffused, T-3/4, 1.78mm
LED Lamp; Luminous Intensity:7mcd; Viewing Angle:90°; Forward Current:30mA; Forward Voltage:2.1V; Color:High Performance Green; LED Color:High Efficiency Green; Leaded Process Compatible:Yes; Lens Color:Green Diffused ;RoHS Compliant: Yes
LED, SMD, DOME, YLW; LED / Lamp Size:1.65mm; LED Colour:Green; Typ Luminous Intensity:7mcd; Viewing Angle:90°; Forward Current:10mA; Voltage, Vf Max:2.1V; Operating Temperature Range:-40°C to +100°C; Current, If Max:60mA; Lens Type:Tinted Diffused; Termination Type:SMD; Voltage, Reverse Protection:5V; Wavelength, Dominant Typ:585nm; Wavelength, Peak:583nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP6500F0021