Dialight 550-2205F

550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2205F.

IHS

Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+40.52%

Alternate Parts

Price @ 1000
$ 0.378
$ 1.257
$ 1.257
Stock
51,034
1,870
1,870
Authorized Distributors
6
6
6
Illumination Color
Green
-
-
Lens Color
Green
-
-
Case/Package
-
-
-
Number of Pins
2
8
8
Luminous Intensity
3.6 mcd
2.2 mcd
2.2 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
3 V
3 V
3 V
Forward Current
25 mA
20 mA
20 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
65 °
65 °
65 °
Dominant Wavelength
563 nm
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight550-2204F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Green 563nm 10mcd 2-Pin
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
5300H Series Green Ø5 mm 50° 10 mcd 2.2 V Right Angle LED Assembly - T-1 3/4

Descriptions

Descriptions of Dialight 550-2205F provided by its distributors.

550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight Green LED Circuit Board Indicator, 550 Series, 1 Lamp, TH, 2 Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Low-Power Uni-Color Green 563nm 2-Pin Bulk
INDICATOR LIGHT LED PCB MOUNT 5MM BULB RIGHT ANGLE GREEN DIFFUSED 10MCD
LED Circuit Board Indicators HI EFF GREEN DIFF
LED CBI R/A Square Back HI EFF GREEN DIFF
LED 5MM RT ANG HI EFF GRN PC MNT
INDICATOR, LED PCB, 5MM, GREEN, 2.1V; LED Color:Green; Height:6.1mm; Width:6.1mm; No. of LEDs:1; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Luminous Intensity:10mcd; Viewing Angle:65°

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-2205F.
  • 5502205F