Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-2201-001F

LED PANEL GRN DIFF 2.1V SNAP-IN / LED Panel Indicator Green Diffused 65° 2.1V 25mA PC Pin
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-2201-001F.

IHS

Datasheet2 pages5 years ago

Newark

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-1.10%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight550-2204F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight550-2205F
550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Single Color LED, Green, Diffused, T-1, 3mm
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 559-2201-001F provided by its distributors.

LED PANEL GRN DIFF 2.1V SNAP-IN / LED Panel Indicator Green Diffused 65° 2.1V 25mA PC Pin
LED Panel Mount Indicator Uni-Color Green 563nm 10mcd 2-Pin
559 Series Green 5 mm 65° 10 mcd Diffused Snap In LED Indicator Panel Mount
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" SNAP-IN GREEN 2.1V STRAIGHT 100000 HRS
PANEL MOUNT INDICATOR, LED, 6.35MM, GREEN, 2.1V; LED Color: Green; Operating Voltage: 2.1VDC; Mounting Hole Dia: 6.35mm; Forward Current If: 10mA; Luminous Intensity: 10mcd; IP / NEMA Rating: Not Rated; Pro 30K3006
Panel Mount Indicator, Led, 6.35Mm, Green, 2.1V; Led Color:Verde; Diámetro Del Agujero De Montaje.:6.35Mm; Tensión De Operación:2.1Vdc; Corriente Directa If:10Ma; Intensidad Luminosa:10Mcd; Ip/Nema:Sin Clasificar; Color:Green |Dialight 559-2201-001F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5592201001F