Broadcom HLMP-6400-F0011

SUBMINIATURE LED LAMP Single Color LED, Yellow, Tinted Diffused, T-3/4, 1.78mm
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6400-F0011.

IHS

Datasheet16 pages9 years ago

HQonline

Newark

Arrow Electronics

Avago

Inventory History

3 month trend:
+23.12%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-2307F
550 Series Yellow Ø5 mm 50° 6.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM YELLOW YELLOW DIFFUSED ROUND ANGL 80DEG
Dialight551-0307F
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
Dialight550-2305F
550 Series Yellow Ø5mm 50° 6.3mcd 2.1 V Square Back LED Circuit Board Indicator

Descriptions

Descriptions of Broadcom HLMP-6400-F0011 provided by its distributors.

SUBMINIATURE LED LAMP Single Color LED, Yellow, Tinted Diffused, T-3/4, 1.78mm
AVAGO TECHNOLOGIES HLMP-6400-F0011 LED, Yellow, 1.91mm, 585 nm, 2 V, 20 mA, 9 mcd
LED Lamp; Luminous Intensity:9µcd; Viewing Angle:90°; Forward Current:20mA; Forward Voltage:2V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Style:Diffused; Lens Width:1.65mm; Mounting Type:Surface Mount ;RoHS Compliant: Yes
LED, SMD, SUBMIN, YELLOW; Bulb Size:1.9mm; LED Colour:Yellow; Luminous Intensity:9mcd; Viewing Angle:90°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:583nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:10mA; Dominant Wavelength:585nm; External Depth:2.2mm; External Length / Height:2.9mm; External Width:2.2mm; Forward Current If Max:20mA; Forward Voltage VF Max:5V; LED Type:Standard; Lead Cross-section Depth:0.2mm; Lead Cross-section Width:0.2mm; Lead Length:0.51mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:3mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:SMD Subminiature; PIV Max:5V; Package / Case:SMD Subminiature; Peak Forward Current:20mA; Peak Wavelength:583nm; Reel Quantity:1500; Tape Width:12mm; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP6400F0011