Dialight 550-2305F

550 Series Yellow Ø5mm 50° 6.3mcd 2.1 V Square Back LED Circuit Board Indicator
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2305F.

IHS

Datasheet1 page17 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1063%

Alternate Parts

Price @ 1000
$ 0.583
$ 1.77
Stock
27,479
419
Authorized Distributors
6
1
Illumination Color
Yellow
-
Lens Color
Yellow
-
Case/Package
-
-
Number of Pins
2
6
Luminous Intensity
5.7 mcd
6.3 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
2.2 V
Forward Current
20 mA
20 mA
Test Current
10 mA
-
Viewing Angle
50 °
50 °
Dominant Wavelength
585 nm
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight550-2304F
550 Series Yellow 6.3 mcd 20 mcd 2.1 V Diffused LED CBI® Circuit Board Indicator
Dialight551-0307F
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Dialight551-0309F
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Diffused Round Angl 50deg

Descriptions

Descriptions of Dialight 550-2305F provided by its distributors.

550 Series Yellow Ø5mm 50° 6.3mcd 2.1 V Square Back LED Circuit Board Indicator
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED CIRCUIT BOARD INDICATOR RIGHT ANGLE 5MM BULB SLOPED BACK YELLOW 8MCD
LED Uni-Color Yellow 585nm 2-Pin Bulk
LED Circuit Board Indicators HI EFF YELLOW DIFF
585nm 50° 3V Round Dome Diffused Yellow TH 4.83mm × 4.83mm × 5mm
Ckt Board Indicator, Yellow, 6.3Mcd, Th; |Dialight 550-2305F
LED 5MM RT ANG HI EFF YEL PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-2305F..