Broadcom HLMP-6300-F0011

Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6300-F0011.

IHS

Datasheet16 pages9 years ago

HQonline

Avago

Newark

Farnell

Inventory History

3 month trend:
+4.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight550-2405F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package

Descriptions

Descriptions of Broadcom HLMP-6300-F0011 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm
BROADCOM LIMITED HLMP-6300-F0011 LED, Red, SMD, 1.91mm, 10 mA, 1.8 V, 626 nm
LED Lamp; Luminous Intensity:1µcd; Viewing Angle:90°; Forward Current:30mA; Forward Voltage:1.5V; Color:High Efficiency Red; LED Color:High Efficiency Red; Leaded Process Compatible:Yes; Lens Style:Diffused; Lens Width:1.65" ;RoHS Compliant: Yes
LED, SMD SUBMIN HE-RED; LED Colour: Red; LED Mounting: SMD; LED Case Size: 1.9mm; Forward Current If: 30mA; Forward Voltage: 1.8V; Wavelength Typ: 626nm; Luminous Intensity: 10mcd; Viewing Angle: 90°; Lens Shape: Round; Product R

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-6300-F0011..
  • HLMP6300-F0011
  • HLMP6300F0011