Dialight 550-2405F

550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2405F.

JRH Electronics

Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.27%

CAD Models

Download Dialight 550-2405F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 1.77
Stock
65,878
2,686
Authorized Distributors
6
1
Illumination Color
Red
-
Lens Color
Red
-
Case/Package
-
-
Number of Pins
2
6
Luminous Intensity
2.2 mcd
6.5 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
2.2 V
Forward Current
20 mA
20 mA
Test Current
10 mA
-
Viewing Angle
50 °
50 °
Dominant Wavelength
650 nm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight550-2404F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Single Color LED, Red, Diffused, T-1 3/4, 5mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED Red 630nm 40° 2V 10mA Round Dome Diffused TH, 4.8mm × 4.8mm × 9.98mm
5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4

Descriptions

Descriptions of Dialight 550-2405F provided by its distributors.

550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Low-Power Uni-Color Red 650nm 2-Pin Bulk
INDICATOR LIGHT LED PCB MOUNT 5MM BULB RIGHT ANGLE RED 6MCD
LED Circuit Board Indicators HI EFF RED DIFFUSED
LED CBI R/A Square Back HI EFF RED DIFFUSED
Led, Pcb, 5Mm, Red; |Dialight 550-2405F
LED 5MM RT ANG HI EFF RED PCMNT
INDICATOR, CIRCUIT BOARD, 5MM, HIGH EFFI
RS APAC

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-2405F.
  • 5502405F